• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163305-2 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
MATE-N-LOK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

wire-to-board

Series

MATE-N-LOK

Pins per row

1

Total number of pins

1

Pin shape

Circular

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

17

AWG (min.)

20

Connection

Crimp

Manufacturer part #

163305-2

Industrial packaging

No

Contact material

Brass

Connector contact surface

Tin plated

Nominal voltage

250 V AC

max. cross section

1 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

163305-2

Documents & Downloads

Datasheet

Datasheet 1422689 TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163305-2 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.