• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163304-2 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Socket
No. of rows
1
Series
MATE-N-LOK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

745 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket contact

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

MATE-N-LOK

Pins per row

1

Total number of pins

1

Pin shape

Circular

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

17

AWG (min.)

20

Connection

Crimp

Manufacturer part #

163304-2

Industrial packaging

No

Contact material

Brass

Connector contact surface

Tin plated

Nominal voltage

250 V AC

max. cross section

1 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

163304-2

Documents & Downloads

Datasheet

Datasheet 1422691 TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163304-2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1422691 TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163304-2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.75*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)