
Image similar


Crimp contact
Socket
1
wire-to-board
Micro-MATE-N-LOK
1
1
12.17 mm
Square
5 A
5 A
1 pc(s)
20
24
(L x W x H) 1.93 x 12.17 x 2.67 mm
Crimp
794610-1
Silver
No
Copper alloy
Tin plated
250 V AC
2.67 mm
1.93 mm
0.50 mm²
0.20 mm²
Yes
+105 °C
-40 °C
Micro-MATE-N-LOK
5 A
20 - 50 N mm²
1
-
-40 - +105 °C
Datasheet 747830 TE Connectivity Crimp contact Micro-MATE-N-LOK Total number of pins 1 794610-1 1 pc(s)
User & Safety Instructions 747830 TE Connectivity Crimp contact Micro-MATE-N-LOK Total number of pins 1 794610-1 1 pc(s)
Information 747830 TE Connectivity Crimp contact Micro-MATE-N-LOK Total number of pins 1 794610-1 1 pc(s)
€ 182.09*
The necessary accessories are required to use the article as described.