• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 0-0350547-2 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
Universal-MATE-N-LOK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact pin for Universal MATE-N-LOK

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

wire-to-wire

Series

Universal-MATE-N-LOK

Pins per row

1

Total number of pins

1

Width

20.83 mm

Pin shape

Circular

Nominal current

19 A

Nominal current - rounded value

19 A

Content

1 pc(s)

AWG max.

14

AWG (min.)

20

Dim

(L x W) 4.32 mm x 20.83 mm

Connection

Crimp

Manufacturer part #

0-0350547-2

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

600 V AC

Length

4.32 mm

max. cross section

2 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

UNIVERSAL MATE-N-LOK

Documents & Downloads

Datasheet

Datasheet 1196642 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 0-0350547-2 1 pc(s)

Information

Information 1196642 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 0-0350547-2 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?