Image similar


Crimp contact
Socket
1
wire-to-wire
Universal-MATE-N-LOK
1
1
19.30 mm
Circular
19 A
19 A
1 pc(s)
18
24
(L x W x H) 3.68 x 19.30 x 3.68 mm
Crimp
350689-1
No
Copper alloy
Tin plated
600 V AC
3.68 mm
3.68 mm
0.08 mm²
0.20 mm²
Yes
+125 °C
-55 °C
UNIVERSAL MATE-N-LOK
Datasheet 1196649 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 350689-1 1 pc(s)
User & Safety Instructions 1196649 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 350689-1 1 pc(s)
Information 1196649 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 350689-1 1 pc(s)