• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926897-1 1 pc(s)

1/2
Image similar
Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
Universal-MATE-N-LOK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2537 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact for Universal-MATE-N-LOK

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

wire-to-board

Series

Universal-MATE-N-LOK

Total number of pins

1

Width

20.7 mm

Pin Ø

1.91 mm

Pin shape

Circular

Nominal current

19 A

Nominal current - rounded value

19 A

Content

1 pc(s)

AWG max.

18

AWG (min.)

24

Dim

(L x W x H) 3.4 x 20.7 x 3.5 mm

Connection

Crimp

Manufacturer part #

926897-1

Factory colour

Silver

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

600 V AC

Height

3.5 mm

Length

3.4 mm

max. cross section

0.80 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

926897-1

Cross section

0.2 - 0.8 mm²

Pins

1

Connection

-

Documents & Downloads

Datasheet

Datasheet 749817 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926897-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749817 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926897-1 1 pc(s)

Information

Information 749817 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926897-1 1 pc(s)

Description


Slotted pin contacts for slot and plug-in casing, not defined in limiting the plug-in supply of poles > 6.

Scope of delivery

  • individual items

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.24*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)