Image similar


Crimp contact
Pin
1
wire-to-board
VAL-U-LOK
1
1
16.75 mm
Square
9 A
9 A
3500 pc(s)
16
16
(L x W x H) 3.6 x 16.75 x 4.5 mm
Crimp
1586054-1
Silver
Yes
Brass
Tin plated
250 V
4.5 mm
3.6 mm
1.46 mm²
1.31 mm²
Yes
+105 °C
-40 °C
VAL-U-LOK
-40 - +105 °C
Datasheet 1174857 TE Connectivity Crimp contact VAL-U-LOK Total number of pins 1 1586054-1 3500 pc(s)
User & Safety Instructions 1174857 TE Connectivity Crimp contact VAL-U-LOK Total number of pins 1 1586054-1 3500 pc(s)
Information 1174857 TE Connectivity Crimp contact VAL-U-LOK Total number of pins 1 1586054-1 3500 pc(s)