• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity EC6665-000 Heatshrink Shrinkage:2:1 0.05 m

Product type
Heatshrink
Heatshrink features
Printable
UV-resistant
Content
0.05 m
Shrinkage
2:1
Manufacturer part #
EC6665-000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System 6

  • 0.05 m
  • Shrinkage: 2:1

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Product type

Heatshrink

Shrinkage

2:1

Heatshrink features

Printable

UV-resistant

Content

0.05 m

Manufacturer part #

EC6665-000

Length

50 mm

RoHS-compliant

Yes

Type

TE RAY System 6

Packaging type

Box

Documents & Downloads

Datasheet

Datasheet 2430286 TE Connectivity EC6665-000 Heatshrink Shrinkage:2:1 0.05 m

User & Safety Instructions

User & Safety Instructions 2430286 TE Connectivity EC6665-000 Heatshrink Shrinkage:2:1 0.05 m

Description

UV-SCE-1K-1/8-2.0-9, Printable Tubing, Ladder, UV Resistant, 2:1 Shrink Ratio, White, Markers per Sleeve 1, Length 50 mm, RAYCHEM UV-SCE

Accessories

(*All information is plus legal VAT)