• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity EJ2639-000 Heatshrink Warning yellow Shrinkage:3:1 0.025 m

Image similar
Product type
Heatshrink
Heatshrink features
Printable
Content
0.025 m
Factory colour
Warning yellow
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System 6

  • 0.025 m
  • Shrinkage: 3:1
  • Warning yellow

Technical specifications

  • Please review product datasheet for further information.
Product type

Heatshrink

Factory colour

Warning yellow

Shrinkage

3:1

Heatshrink features

Printable

Content

0.025 m

Manufacturer part #

EJ2639-000

Suitable for

Heatshrink

Length

25 mm

Type

TE RAY System 6

Packaging type

Box

Documents & Downloads

Datasheet

Datasheet 2430391 TE Connectivity EJ2639-000 Heatshrink Warning yellow Shrinkage:3:1 0.025 m

User & Safety Instructions

User & Safety Instructions 2430391 TE Connectivity EJ2639-000 Heatshrink Warning yellow Shrinkage:3:1 0.025 m

Description

TMS-SCE-2-2.0-S1-4, Printable Tubing, Ladder, Military, 3:1 Shrink Ratio, Yellow, 1 Prescore, Markers per Sleeve 2, Length 25 mm, TMS-SCE

Accessories

(*All information is plus legal VAT)