• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity PE014F05 PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
bi-stable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

59 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PE-power relays bistable 5 A, 1 x changer

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

PCB relay

Type

PE014F05

Coil nominal voltage

5 V DC

Min. pick-up voltage

3.75 V DC

Control mode

bi-stable, 1 coil

Resistance (coil)

125 Ω

Contact type

1 change-over

Contact material

AgNi 90/10

Switching voltage (max.)

400 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Creepage distance (coil/clips)

4 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20 mm

Width

10 mm

Height

10 mm

Dim

(L x W x H) 20 x 10 x 10 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Bistable with 1 winding

Nominal voltage (details)

5 V DC

Switching capacity

750/1250 VA

Type

PE014F05

Documents & Downloads

Datasheet

Datasheet 504346 TE Connectivity PE014F05 PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504346 TE Connectivity PE014F05 PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

Description

Proven PE as a bistable relays for battery applications

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)