• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable DTM Total number of pins 12 DTM04-12PB 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
2
Series
DTM
Total number of pins
12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector DTM-Series

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

2

Connector system

wire-to-wire

Series

DTM

Features

B-coded

Pins per row

6

Total number of pins

12

Width

40.01 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

22

Dim

(L x W x H) 43.69 x 40.01 x 20.22 mm

Connection angle

180°

Case material

PA GF

Manufacturer part #

DTM04-12PB

Factory colour

Black

Industrial packaging

No

Height

20.22 mm

Length

43.69 mm

RoHS-compliant

Yes

IP68

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DTM04-12PB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668152 TE Connectivity Pin housing cable DTM Total number of pins 12 DTM04-12PB 1 pc(s)

Description

Hints

Contacts and fuse wedge not included in the delivery.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)