

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
automotive
J-P-T
5 mm
2
2
36.5 mm
Rectangular
1 pc(s)
(L x W x H) 19.7 x 36.5 x 12.2 mm
Crimp
180°
PBT
106462-1
Black
No
Tin plated
12.2 mm
19.7 mm
Yes
106462-1
Datasheet 1428087 TE Connectivity Pin housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 106462-1 1 pc(s)
User & Safety Instructions 1428087 TE Connectivity Pin housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 106462-1 1 pc(s)
€ 7.74*
The necessary accessories are required to use the article as described.