

Socket housing cable
Socket, straight
1
automotive
J-P-T
5 mm
2
2
22 mm
Rectangular
1 pc(s)
(L x W x H) 23.8 x 22 x 37.5 mm
Crimp
180°
Polyamide
282189-1
Black
No
Tin plated
24 V AC
24 V DC
37.5 mm
23.8 mm
2.5 mm²
0.5 mm²
Yes
+125 °C
-30 °C
282189-1
Datasheet 1428092 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-1 1 pc(s)
User & Safety Instructions 1428092 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-1 1 pc(s)
€ 5.27*
The necessary accessories are required to use the article as described.