• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable J-P-T Total number of pins 25 Contact spacing: 5 mm 925471-1 1 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
2
Series
J-P-T
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector Cases

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 25

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

2

Connector system

automotive

Series

J-P-T

CS

5 mm

Total number of pins

25

Width

22 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 70 x 22 x 11.70 mm

Connection

Crimp

Case material

Polyamide

Manufacturer part #

925471-1

Factory colour

Black

Industrial packaging

No

Connector contact surface

Tin plated

Height

11.70 mm

Length

70 mm

RoHS-compliant

Yes

Type

925471-1

Documents & Downloads

Datasheet

Datasheet 1428041 TE Connectivity Pin housing cable J-P-T Total number of pins 25 Contact spacing: 5 mm 925471-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1428041 TE Connectivity Pin housing cable J-P-T Total number of pins 25 Contact spacing: 5 mm 925471-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)