• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 1 350865-1 1 pc(s)

1/2
Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
Universal-MATE-N-LOK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-MATE-N-LOK Plug connector, Connector housing for use with crimp contacts.

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-wire

Series

Universal-MATE-N-LOK

Total number of pins

1

Width

27.43 mm

Pin shape

Circular

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

28

AWG (min.)

28

Dim

(L x W x H) 7.37 x 27.43 x 7.37 mm

Case material

Polyamide

Manufacturer part #

350865-1

Factory colour

White

Industrial packaging

No

Insulation material

Polyamide

Nominal voltage

600 V AC

Height

7.37 mm

Length

7.37 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

UNIVERSAL MATE-N-LOK

Nominal current (details)


15 A

Temperature range

-55 - +120 °C

Documents & Downloads

Datasheet

Datasheet 1196489 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 1 350865-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1196489 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 1 350865-1 1 pc(s)

Information

Information 1196489 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 1 350865-1 1 pc(s)

Description

Highly reliable, multipolar Plug connector for internal and external wiring in the Industry (For plug or socket type)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)