• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing PCB DTF Total number of pins 2 DTF13-2P 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
DTF
Total number of pins
2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Connector Series DTF

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

DTF

Pins per row

2

Total number of pins

2

Width

19.30 mm

Pin shape

Rectangular

Content

1 pc(s)

AWG max.

16

Dim

(L x W x H) 23.52 x 19.30 x 30.24 mm

Connection

Print

Connection angle

90°

Case material

PA GF

Manufacturer part #

DTF13-2P

Factory colour

Black

Height

30.24 mm

Length

23.52 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DTF13-2P

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)