• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 350430-1 1 pc(s)

1/3
Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
Universal-MATE-N-LOK
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

229 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal MATE-N-LOK pin socket

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

Universal-MATE-N-LOK

Pins per row

4

Total number of pins

4

Width

26.67 mm

Pin shape

Circular

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

Dim

(L x W x H) 7.62 x 26.67 x 18.67 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

350430-1

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

600 V AC

Height

18.67 mm

Length

7.62 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

UNIVERSAL MATE-N-LOK

Pin length

4.45 mm

Documents & Downloads

Datasheet

Datasheet 1196528 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 350430-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1196528 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 350430-1 1 pc(s)

Information

Information 1196528 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 350430-1 1 pc(s)

Description

high-reliable, multi-polar plug connectors for internal and external wiring in the industry.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)