
Highlights & Details
Pin strip HE 14
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU HE14
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
14.3 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.08 x 14.3 x 7.62 mm
- Connection
Crimp
- Case material
PBT
- Manufacturer part #
281695-3
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
PBT
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
7.62 mm
- Length
5.08 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
AMPMODU
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1173310 TE Connectivity Pin strip (standard) AMPMODU HE14 Total number of pins 3 Contact spacing: 2.54 mm 281695-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1173310 TE Connectivity Pin strip (standard) AMPMODU HE14 Total number of pins 3 Contact spacing: 2.54 mm 281695-3 1 pc(s)
Information
Information 1173310 TE Connectivity Pin strip (standard) AMPMODU HE14 Total number of pins 3 Contact spacing: 2.54 mm 281695-3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 2.65€ 1.83*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























