
Highlights & Details
HE 14 SOCKET HOUSING IDC
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU HE14
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
17.8 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
26
- AWG (min.)
28
- Dim
(L x W x H) 5.1 x 17.8 x 8.42 mm
- Connection
Crimp
- Case material
PBT
- Manufacturer part #
281783-3
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
PBT
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
8.42 mm
- Length
5.1 mm
- max. cross section
0.24 mm²
- Min. cross section
0.12 mm²
- RoHS-compliant
Yes
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
AMPMODU
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1173304 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 3 Contact spacing: 2.54 mm 281783-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1173304 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 3 Contact spacing: 2.54 mm 281783-3 1 pc(s)
Information
Information 1173304 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 3 Contact spacing: 2.54 mm 281783-3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 2.65€ 1.83*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























