• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280370-1 1 pc(s)

1/2
Image similar
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
AMPMODU MOD II
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

694 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.17 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOD pin strip with protective collar

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

AMPMODU MOD II

CS

2.54 mm

Pins per row

2

Total number of pins

2

Width

12.6 mm

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 5.0 x 12.6 x 7.7 mm

Connection

Soldering

Case material

Thermoplastic UL94V-O

Manufacturer part #

280370-1

Factory colour

Black

Industrial packaging

No

Insulation material

Thermoplastic UL94V-O

Contact material

Copper alloy

Connector contact surface

Nickel plated

Nominal voltage

750 V

Height

7.7 mm

Length

5.0 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU

Documents & Downloads

Datasheet

Datasheet 1079001 TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280370-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1079001 TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280370-1 1 pc(s)

Information

Information 1079001 TE Connectivity Pin strip (standard) AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280370-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)