
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Micro MATE-N-LOK multi-pin connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MATE-N-LOK
- Features
+ latch lock base
- CS
3 mm
- Pins per row
4
- Total number of pins
8
- Width
16 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 10.88 x 16 x 11.92 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
3-794618-8
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
11.92 mm
- Length
10.88 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Micro-Mate-Lok
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1173272 TE Connectivity Pin strip (standard) Micro-MATE-N-LOK Total number of pins 8 Contact spacing: 3 mm 3-794618-8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1173272 TE Connectivity Pin strip (standard) Micro-MATE-N-LOK Total number of pins 8 Contact spacing: 3 mm 3-794618-8 1 pc(s)
Information
Information 1173272 TE Connectivity Pin strip (standard) Micro-MATE-N-LOK Total number of pins 8 Contact spacing: 3 mm 3-794618-8 1 pc(s)



























