• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 6 Contact spacing: 2.54 mm 215307-3 1 pc(s)

Image similar
Product type
SIL socket (standard)
Connector type
Socket, straight
No. of rows
2
Series
AMPMODU HV-100
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HV-100 socket strip

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

SIL socket (standard)

Connector type

Socket, straight

No. of rows

2

Connector system

board-to-board

Series

AMPMODU HV-100

CS

2.54 mm

Pins per row

3

Total number of pins

6

Width

10.1 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 5.06 x 10.1 x 7.62 mm

Connection

Soldering

Case material

Polyester

Manufacturer part #

215307-3

Factory colour

Black

Industrial packaging

No

Insulation material

Polyester

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

7.62 mm

Length

5.06 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+125 °C

Min. temperature

-65 °C

Type

AMPMODU

Documents & Downloads

Datasheet

Datasheet 1094903 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 6 Contact spacing: 2.54 mm 215307-3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094903 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 6 Contact spacing: 2.54 mm 215307-3 1 pc(s)

Information

Information 1094903 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 6 Contact spacing: 2.54 mm 215307-3 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)