
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
Only 4 Piece(s) available
Highlights & Details
HV-100 socket strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 7
Our service for you
Technical specifications
- Product type
SIL socket (standard)
- Connector type
Socket, straight
- No. of rows
1
- Connector system
board-to-board
- Series
AMPMODU HV-100
- CS
2.54 mm
- Pins per row
7
- Total number of pins
7
- Width
17.78 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 2.52 x 17.78 x 10.1 mm
- Connection
Soldering
- Case material
Polyester
- Manufacturer part #
215297-7
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Phosphorus bronze
- Connector contact surface
Nickel plated
- Height
10.1 mm
- Length
2.52 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094894 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 7 Contact spacing: 2.54 mm 215297-7 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094894 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 7 Contact spacing: 2.54 mm 215297-7 1 pc(s)
Information
Information 1094894 TE Connectivity SIL socket (standard) AMPMODU HV-100 Total number of pins 7 Contact spacing: 2.54 mm 215297-7 1 pc(s)
























