
Highlights & Details
Socket strip MTA100 IDC
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
SIL socket (standard)
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-wire
- Series
MTA-156
- Pins per row
2
- Total number of pins
2
- Width
13.21 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
22
- Dim
(L x W x H) 5.08 x 13.21 x 6.99 mm
- Connection
Cut & Clip
- Case material
Polyamide
- Manufacturer part #
3-643813-2
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
6.99 mm
- Length
5.08 mm
- max. cross section
0.15 mm²
- Min. cross section
0.12 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
MTA-100
Documents & Downloads
Datasheet
Datasheet 1278603 TE Connectivity SIL socket (standard) MTA-156 Total number of pins 2 3-643813-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278603 TE Connectivity SIL socket (standard) MTA-156 Total number of pins 2 3-643813-2 1 pc(s)
Information
Information 1278603 TE Connectivity SIL socket (standard) MTA-156 Total number of pins 2 3-643813-2 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 268.60*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































