• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 6 Contact spacing: 2.54 mm 281786-6 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AMPMODU HE14
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HE 14 SOCKET HOUSING IDC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AMPMODU HE14

CS

2.54 mm

Pins per row

6

Total number of pins

6

Width

17.8 mm

Pin shape

Square

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

AWG max.

26

AWG (min.)

28

Dim

(L x W x H) 5.1 x 17.8 x 16.04 mm

Connection

Crimp

Case material

PBT

Manufacturer part #

281786-6

Factory colour

Blue

Industrial packaging

No

Insulation material

PBT

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Nominal voltage

500 V

Height

16.04 mm

Length

5.1 mm

max. cross section

0.15 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

AMPMODU

Mounting type

Lateral Latch

Documents & Downloads

Datasheet

Datasheet 1173301 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 6 Contact spacing: 2.54 mm 281786-6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1173301 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 6 Contact spacing: 2.54 mm 281786-6 1 pc(s)

Information

Information 1173301 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 6 Contact spacing: 2.54 mm 281786-6 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)