
Highlights & Details
Socket housing Automotive AMPSEAL
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
3
- Connector system
automotive
- Series
AMPSEAL
- Total number of pins
8
- Width
34.6 mm
- Pin shape
Circular
- Nominal current
17 A
- Nominal current - rounded value
17 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
20
- Dim
(L x W x H) 27.4 x 34.6 x 33.6 mm
- Connection
Crimp
- Code
2 - 4
- Case material
Thermoplastic material
- Manufacturer part #
776286-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
33.6 mm
- Length
27.4 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL
Documents & Downloads
Datasheet
Datasheet 1307214 TE Connectivity Socket housing cable AMPSEAL Total number of pins 8 776286-1 1 pc(s)
Datasheet 1307214 TE Connectivity Socket housing cable AMPSEAL Total number of pins 8 776286-1 1 pc(s)
Datasheet 1307214 TE Connectivity Socket housing cable AMPSEAL Total number of pins 8 776286-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1307214 TE Connectivity Socket housing cable AMPSEAL Total number of pins 8 776286-1 1 pc(s)
Information
Information 1307214 TE Connectivity Socket housing cable AMPSEAL Total number of pins 8 776286-1 1 pc(s)
Information 1307214 TE Connectivity Socket housing cable AMPSEAL Total number of pins 8 776286-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 12.29€ 9.29*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































