• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable DT Total number of pins 6 DT06-6S-CE05 1 pc(s)

Product type
Socket housing cable
Series
DT
Total number of pins
6
Content
1 pc(s)
Connection
Crimp
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Socket housing cable

Series

DT

Total number of pins

6

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

DT06-6S-CE05

RoHS-compliant

Yes

Type

DT Serie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717092 TE Connectivity Socket housing cable DT Total number of pins 6 DT06-6S-CE05 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)