
Highlights & Details
Socket housing Econoseal J Series Mark II (+)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-wire
- Series
Econoseal J Series Mark II (+)
- Pins per row
3
- Total number of pins
6
- Pin shape
Rectangular
- Content
1 pc(s)
- Case material
Thermoplastic material
- Manufacturer part #
2822346-1
- Factory colour
Black
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
12 V DC
- max. cross section
1.25 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
2822346-1
Documents & Downloads
Datasheet
Datasheet 1517494 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 6 2822346-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1517494 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 6 2822346-1 1 pc(s)
Information
Information 1517494 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 6 2822346-1 1 pc(s)
Information 1517494 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 6 2822346-1 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 5.49*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































