There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Plug, straight
1
wire-to-board
FASTIN-FASTON
4.60 mm
2
2
18.0 mm
Rectangular
0.50 A
500 mA
1 pc(s)
(L x W x H) 6.3 x 18.0 x 11.2 mm
Polyamide
626064
Ecru
No
Polyamide
Tin plated
11.2 mm
6.3 mm
1.50 mm²
0.50 mm²
Yes
626064-0
Datasheet 674179 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 4.60 mm 626064 1 pc(s)
User & Safety Instructions 674179 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 4.60 mm 626064 1 pc(s)
Information 674179 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 4.60 mm 626064 1 pc(s)
€ 7.50*
The necessary accessories are required to use the article as described.