• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable J-P-T Total number of pins 3 Contact spacing: 5 mm 1-827578-1 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
J-P-T
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

J-P-T connector sealed

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

automotive

Series

J-P-T

CS

5 mm

Pins per row

3

Total number of pins

3

Width

24.5 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 30.5 x 24.5 x 22.7 mm

Connection

Crimp

Connection angle

180°

Case material

Polyamide

Manufacturer part #

1-827578-1

Factory colour

Black

Industrial packaging

No

Connector contact surface

Tin plated

Height

22.7 mm

Length

30.5 mm

RoHS-compliant

Yes

Type

1-827578-1

Documents & Downloads

Datasheet

Datasheet 1428089 TE Connectivity Socket housing cable J-P-T Total number of pins 3 Contact spacing: 5 mm 1-827578-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?