
Image similar
Socket housing cable
Socket, straight
1
automotive
J-P-T
5 mm
2
2
22 mm
Rectangular
1 pc(s)
(L x W x H) 23.4 x 22 x 28 mm
Crimp
180°
Polyamide
828657-3
Black
No
Tin plated
28 mm
23.4 mm
Yes
828657-3
Datasheet 1428062 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 828657-3 1 pc(s)
User & Safety Instructions 1428062 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 828657-3 1 pc(s)