
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 10 Contact spacing: 1.27 mm 8-215079-0 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Flammability level: UL 94 V-0
- Product type
Socket housing PCB
- Connector type
Socket, straight
- No. of rows
2
- Connector system
board-to-board
- Series
Micro-MaTch
- CS
1.27 mm
- Pins per row
5
- Total number of pins
10
- Width
14.7 mm
- Pin shape
Rectangular
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
28
- Dim
(L x W x H) 5.2 x 14.7 x 7.1 mm
- Connection
Print
- Case material
Polyester
- Manufacturer part #
8-215079-0
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
100 V AC
- Height
7.1 mm
- Length
5.2 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
8-0215079-0
- Compatible with (details)
28
28
- Connection
-
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 747833 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 10 Contact spacing: 1.27 mm 8-215079-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747833 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 10 Contact spacing: 1.27 mm 8-215079-0 1 pc(s)
Information
Information 747833 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 10 Contact spacing: 1.27 mm 8-215079-0 1 pc(s)
Description
One of the smallest 1.27 mm Ribbon cable systems. Robust Design with separate functions for Positioning and Contact spring contacting.
Particularly suitable for portable Devices and Applications under Vibration.
Particularly suitable for portable Devices and Applications under Vibration.





















