• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-188275-8 1 pc(s)

Product type
Socket housing PCB
Connector type
Socket, straight
No. of rows
2
Series
Micro-MaTch
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

861 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal block

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, straight

No. of rows

2

Connector system

board-to-board

Series

Micro-MaTch

CS

1.27 mm

Pins per row

4

Total number of pins

8

Width

12.2 mm

Pin shape

Rectangular

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

AWG max.

28

AWG (min.)

28

Dim

(L x W x H) 5.2 x 12.2 x 5.3 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

7-188275-8

Factory colour

Red

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Nickel plated

Nominal voltage

230 V AC

Height

5.3 mm

Length

5.2 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Micro-MaTch

Compatible with (details)

28

28

Documents & Downloads

Datasheet

Datasheet 1005557 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-188275-8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1005557 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-188275-8 1 pc(s)

Information

Information 1005557 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-188275-8 1 pc(s)

Description

Micro Match is a strong series, of spring bar on the circuit board soldered, via pin strips in insulation displacement connection sstechnik, up to the SMD products this series offers a variety of application possibilities.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)