• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SSR 1-1393030-5 25 A 1 pc(s)

Packaging type
Box
Product type
SSR
Current load (max.)
25 A
Output voltage (max.)
240 V AC
Type
SSRD-240D25R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid State Relays

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Box

Product type

SSR

Type

SSRD-240D25R

Current load (max.)

25 A

Output voltage (max.)

240 V AC

Max. output current

25 A

RoHS-compliant

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2424802 TE Connectivity SSR 1-1393030-5 25 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2424802 TE Connectivity SSR 1-1393030-5 25 A 1 pc(s)

Description

SSRD SRS,PANEL MNT,25A,240V AC,R-DC I/P

This text is machine translated.

What kind of Solid State Relays are you looking for?