• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SSR 7-1393030-6 55 A Switching voltage (max.): 600 V AC 1 pc(s)

Packaging type
Carton
Product type
SSR
Switching voltage (max.)
600 V AC
Current load (max.)
55 A
Type
SSRM-600A55
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid State Relays

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Carton

Product type

SSR

Type

SSRM-600A55

Switching voltage (max.)

600 V AC

Current load (max.)

55 A

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2428922 TE Connectivity SSR 7-1393030-6 55 A Switching voltage (max.): 600 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2428922 TE Connectivity SSR 7-1393030-6 55 A Switching voltage (max.): 600 V AC 1 pc(s)

Description

SSRM SRS,DIN MOUNT 55A, 600V AC - AC I/P

This text is machine translated.

What kind of Solid State Relays are you looking for?