• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SSR 4-1393028-0 1 pc(s)

Packaging type
Box
Product type
SSR
Output voltage (max.)
120 V AC
Type
OACM-5H
Output voltage (min.)
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid State Relays

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Box

Product type

SSR

Type

OACM-5H

Output voltage (min.)

5 V DC

Output voltage (max.)

120 V AC

Max. output current

5 A

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2427468 TE Connectivity SSR 4-1393028-0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2427468 TE Connectivity SSR 4-1393028-0 1 pc(s)

Description

SLIM OUTPUT AC MOD,5A,120VAC-5V DC IP

This text is machine translated.

What kind of Solid State Relays are you looking for?