• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity V23079D2003B301 Industrial relay Nominal voltage: 12 V DC/AC 2 change-overs 1 pc(s)

Product type
Industrial relay
Contact type
2 change-overs
Nominal voltage
12 V DC/AC
Type
V23079D2003B301
Connection
SMT
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity V23079D2003B301 Industrial relay Nominal voltage: 12 V DC/AC 2 change-overs 1 pc(s)

Our service for you

Technical specifications

  • Sealing class: RTIII
  • insulation (HF-parameter): -13.7dB at 900MHz, -30.6dB at 100MHz
  • Insulation distance class (mm): 0 – 2.5
  • Insulation creep current class (mm): 1.5 – 3
  • Insulation probe functions: Initial surge voltage of 2,500 V between contacts & coil
  • Contact cut-off current (A): 2
  • contact coating material: Gold
  • Contact switch-on current (A): 2
  • contact limit current (A
  • )
  • : 2 contact duration of the contact system: 2 contact time: Contact duration of the contact: 2 contact duration of the contact system: Monostabile, DC-polarized
  • coil type: Monostabile
  • connection type: Surface mounting
Product type

Industrial relay

Type

V23079D2003B301

Connection

SMT

Contact type

2 change-overs

Contact material

AgNi+Au

Nominal voltage

12 V DC/AC

Creepage distance (coil/clips)

2.5 mm

Resistance (coil)

1029 Ω

Coil voltage rating

450 mW

Max. temperature

+85 °C

Min. temperature

-40 °C

Length

14.6 mm

Width

7.2 mm

Height

9.9 mm

Dim

(L x W x H) 14.6 x 7.2 x 9.9 mm

Content

1 pc(s)

Weight

2.8 g

RoHS-compliant

Yes