Image similar
Piece
Industrial relay
V23079D2001B301
SMT
2 change-overs
AgNi+Au
5 V DC
2.5 mm
178 Ω
602 mW
Washable (RT III)
+85 °C
-40 °C
14.6 mm
7.2 mm
9.9 mm
(L x W x H) 14.6 x 7.2 x 9.9 mm
1 pc(s)
2.8 g
Yes
User & Safety Instructions 2272740 TE Connectivity V23079D2001B301 Industrial relay Nominal voltage: 5 V DC 2 change-overs Piece 1 pc(s)