• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity V23079B1203B301 Industrial relay Nominal voltage: 5 V AC 2 change-overs Piece 1 pc(s)

Packaging type
Piece
Product type
Industrial relay
Contact type
2 change-overs
Nominal voltage
5 V AC
Type
V23079B1203B301
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Sealing class: RTIII
  • insulation (HF-parameter): -20.7dB at 900MHz, -39dB at 100MHz
  • insulation distance class (mm): 0 – 2.5
  • insulation creep current class (mm): 1.5 – 3
  • insulation probe functions: Original surge voltage of 2,500 V between contacts & coil
  • contact cut-off current (A): 2
  • contact coating material: Gold
  • contact switch current (A): 2
  • contact limit current (A)
  • : 2 contact duration system:
  • BI-stable, 2 coils, polarized
  • coil type: Bistable, 2 coil
  • connection type: Through-hole mounting
Packaging type

Piece

Product type

Industrial relay

Type

V23079B1203B301

Connection

THT

Contact type

2 change-overs

Contact material

Ruthenium

Nominal voltage

5 V AC

Creepage distance (coil/clips)

2.5 mm

Resistance (coil)

1029 Ω

Coil voltage rating

140 mW

Features

Washable (RT III)

Max. temperature

+85 °C

Min. temperature

-40 °C

Length

14.5 mm

Width

7.2 mm

Height

9.8 mm

Dim

(L x W x H) 14.5 x 7.2 x 9.8 mm

Content

1 pc(s)

Weight

2.8 g

RoHS-compliant

Yes

More interesting products

(*All information is plus legal VAT)