• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-PM-102S Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 370 mm Silver

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-PM-102S Projector ceiling bracket, extension 30-37cm, silver

  • Support projector ceiling extension from 29.7 to 37 cm
  • Supports weight up to 15 kg
  • Easy installation thanks to the universal connections

Technical specifications

  • Can be rotated by 360°
  • Height 297-370 mm
Product type

Projector ceiling mount

Holder type

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

15°

Tilt range (bottom)

15°

Max. distance to floor/ceiling

370 mm

Min. distance to floor/ceiling

297 mm

Max. load capacity

15 kg

Factory colour

Silver

Weight

1.644

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309199 TECHly ICA-PM-102S Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 370 mm Silver

Information

Information 2309199 TECHly ICA-PM-102S Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 370 mm Silver

Description

Supports universal projectors, easy to install mounting, ideal for home, office and other special applications.

This text is machine translated.

Scope of delivery

  • Ceiling bracket for projectors
  • Mounting screws
  • Manual

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.