• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IDATA-EX-HL21D HDMI™ Extension via RJ45 network cable 60 m

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

1920 x 1080 p

Range (max.)

60 m

Factory colour

Multicolour

Weight

0.505

Width

70 mm

Height

160 mm

Dim

(W x H x D) 70 x 160 x 200 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1783712 TECHly IDATA-EX-HL21D HDMI™ Extension via RJ45 network cable 60 m

User & Safety Instructions

User & Safety Instructions 1783712 TECHly IDATA-EX-HL21D HDMI™ Extension via RJ45 network cable 60 m

Description

The HDMI extender/splitter has a RJ45 port for transmitting the HDMI or IR signal to a remote station, as well as a local HDMI port for connecting a screen directly.

This text is machine translated.

Features

  • Technical specifications
  • • HDMI signal: Compatible with HDCP
  • • Resolutions: 480i / 60Hz, 480p / 60Hz, 576i / 50Hz, 576p / 50Hz, 720p / 50 / 60Hz, 1080i / 50 / 60Hz, 1080p / 50/60Hz
  • • Supported network cables: Cat.6 / 6A and 7, 1080p up to 60 m.
  • • Infrared signal: Infrared devices support 20 ~ 60KHz
  • Operating temperature: 0℃ ~ 60℃
  • Building Supply
  • • External power supply 5V DC 1A
  • • Transmitter consumption (max): 3W – receiver: 2W

Scope of delivery

  • Transmitter extender
  • Receiver extender
  • Cable 1x infrared transmitter
  • Cable 1x infrared receiver
  • 2x power supply 5V 1A

What kind of AV Extensions are you looking for?