• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IDATA-EXT-E70 HDMI™ Extension via RJ45 network cable 60 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TECHly IDATA-EXT-E70 HDMI™ Extension via RJ45 network cable 60 m

  • • allows easy expansion of the HDMI signal with cables Cat. 6 / 6A / 7 to extend the transmission links
  • • Cost-effective connection to monitors or projectors
  • • supports video bandwidth up to 10.2 Gbps
  • • provides a clear and clean picture of DVD and Blu-ray players, set-top boxes, satellite receivers and other sources
  • • Compliance with HDCP 1.3 provides protection during the transmission of high-definition content and ensures quality reception
  • • Easy installation, no configuration required

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

1920 x 1080 p

Range (max.)

60 m

Factory colour

Multicolour

Weight

290 g

Width

160 mm

Height

85 mm

Dim

(W x H x D) 160 x 85 x 110 mm

Cable length

60 m

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Depth

110 mm

Cable use

RJ45

Connection type

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783868 TECHly IDATA-EXT-E70 HDMI™ Extension via RJ45 network cable 60 m

Description

TECHLY IDATA-EXT-E70. Type: AV transmitter & receiver, supported cable types: CAT6,Cat6a,Cat7, maximum possible transmission distance: 60 m. Transmission technology: Wired. Width 66 mm, Depth 56 mm, Height 22 mm

This text is machine translated.

Features

  • • supported resolution: 480i / 60Hz, 480p / 60Hz, 576i / 50Hz, 576p / 50Hz, 720p / 50/60Hz, 1080i / 50/60Hz, 1080p / 50/60Hz
  • • Network cable: Cat. 6 / 6A / 7, copper
  • • Maximum transmission distance: 60m
  • • Maximum supported video resolution: 1080p
  • • Bandwidth supported: 10.2 Gbps
  • • supports deep color 8 bits
  • • supports PCM stereo audio
  • • HDCP 1.3 compatible
  • • Consumption: Transmitter: 5W; Receiver: 5W

Scope of delivery

  • • 1x transmitter HDMI to LAN
  • • 1x receiver LAN to HDMI
  • • 2x power supply DC 5V 1A
  • • 1x operating instructions

What kind of AV Extensions are you looking for?