• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IDATA-EXT-E70I HDMI™ Extension via RJ45 network cable 60 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techly HDMI™ Extender with IR, 60m

  • • enables the simple extension of the HDTV signal up to 60 m via a copper network cable Cat. 6/6A/7
  • • with automatic setting based on the type of network cable used and infrared
  • • Supported resolutions: 480i / 60Hz, 480p / 60Hz, 576i / 50Hz, 576p / 50Hz, 720p / 50/60Hz, 1080i / 50/60Hz, 1080p / 50/60Hz
  • • Maximum supported video resolution: 1080p
  • • Bandwidth supported: 10.2 Gbps
  • • supports deep color 8 bit
  • • supports PCM stereo audio
  • • Compatible with HDCP 1.3
  • • supports 3D
  • • Infrared remote control: Supports 20-60 kHz
  • • Consumption: Transmitter:< 2W; Receiver:< 2W

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

1920 x 1080 p

Range (max.)

60 m

Factory colour

Multicolour

Weight

460 g

Length

7.16 cm

Width

85 mm

Height

155 mm

Dim

(L x W x H) 7.16 cm x 85 mm x 155 mm

Cable length

60 m

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Depth

200 mm

Cable use

RJ45

Connection type

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783714 TECHly IDATA-EXT-E70I HDMI™ Extension via RJ45 network cable 60 m

Description

This HDMI extender enables the transmission of HDTV signals with a network cable Cat. 5e / 6 / 6A / 7 over long distances.
With a high-quality copper network cable, up to 60 m in length can be achieved with a video resolution of 1080p.
Thanks to the automatic adjustment, the settings can be changed according to the different cable length from 1 to 60 m, in order to achieve the best possible view.
This model is equipped with infrared synchronization technology.

This text is machine translated.

Features

  • Transmitter connections
  • • Power consumption DC 5V
  • • Input signal HDMI
  • • Infrared signal output for connecting an infrared transmitter
  • • Reset button
  • • Output signal RJ45
  • • LED display for the HDMI signal
  • Receiver connections
  • • Reset button
  • • Signal input RJ45
  • • LED display for connection status
  • • Power consumption DC 5V
  • • HDMI signal output
  • • Infrared signal input

Scope of delivery

  • • 1x transmitter HDMI to LAN
  • • 1x receiver LAN to HDMI
  • • 2x power supply DC5V1A
  • • 1x connection Infrared extension
  • • 1x infrared extension receiver
  • • 1x operating instructions

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)