• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx Wireless charger 15 W TX-322 5259 Outputs Inductive charging standard Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx car charger Qi 15W TX-322

  • Rapid charging 15W
  • 360° rotating mount
  • Load protection
  • Automatic mechanism
  • This text is machine translated.

Technical specifications

  • Frequency: 110.5-205kHz
  • INPUT (USB-C): 5V/2A; 9V/2.22A (QC3.0/AFC)
  • Output (Qi wireless): 5W/7.5W/10W/15W
  • Charging efficiency: Up to 83%
  • Housing material: ABS plastic.
Product type

Wireless charger

Outputs

Inductive charging standard

Charging current (max.)

2 A

Max. power

15 W

Charging slots

1

Charging method

Qi 2

Factory colour

Black

Length

128 mm

Width

80 mm

Height

107 mm

Dim

(L x W x H) 128 x 80 x 107 mm

Weight

145 g

23424

Documents & Downloads

Datasheet

Datasheet 3389083 Technaxx Wireless charger 15 W TX-322 5259 Outputs Inductive charging standard Black

User & Safety Instructions

User & Safety Instructions 3389083 Technaxx Wireless charger 15 W TX-322 5259 Outputs Inductive charging standard Black

Description

Scope of delivery

  • Car charger holder Qi 15W TX-322
  • 1m charging cable USB-A to USB-C.
  • User manual

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)