• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat MULTYRADIO 4.0 SE, schwarz/weiß Internet desk radio DAB+, FM USB, CD, FM, DAB+, Internet radio, Bluetooth, Wi-

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTYRADIO 4.0 SEDAB+/FM/Internet stereo radio with CD player, color display and music streaming

  • DAB+ digital radio
  • FM radio (with RDS and PLL)
  • Unlimited music diversity via Internet radio
  • Date and time display
  • TFT color display (3.2")
  • Spotify & Bluetooth audio streaming (reception)
  • USB interface with charging function and MP3-playback
  • CD/MP3 player
  • Control via OKTIV or UNDOK-APP (iOS, Android)

Technical specifications

  • Unlimited music diversity via Internet radio
  • Date and time display
  • TFT color display (3.2")
  • Spotify & Bluetooth audio streaming (reception)
  • USB interface with charging function and
  • MP3 playback
  • CD/MP3 player
  • Control via OKTIV or UNDOK-APP (iOS, Android)
Product type

Internet desk radio

Tuner

DAB+

FM

hifi functions

USB

CD

FM

DAB+

Internet radio

Bluetooth

Wi-Fi

MP3

Playback of

MP3

CD

Features

Incl. remote control

Spotify

Battery charger

Dim

(W x H x D) 445 x 230 x 190 mm

Interfaces (output)

USB

Interfaces (input)

Bluetooth

Wi-Fi

USB

Factory colour

Black

White

Width

445 mm

Height

230 mm

Depth

190 mm

Weight

3940

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412328 TechniSat MULTYRADIO 4.0 SE, schwarz/weiß Internet desk radio DAB+, FM USB, CD, FM, DAB+, Internet radio, Bluetooth, Wi-

User & Safety Instructions

User & Safety Instructions 3412328 TechniSat MULTYRADIO 4.0 SE, schwarz/weiß Internet desk radio DAB+, FM USB, CD, FM, DAB+, Internet radio, Bluetooth, Wi-

Description

The MULTYRADIO 4.0 combines almost unlimited radio reception with the latest digital technology.

This allows you to receive not only FM analogue radio and DAB+ digital radio, but also Internet radio wirelessly via WLAN. As such, you can select from more than 40,000 radio stations – depending on your mood or occasion. With the large 3.2" color display you can also use the digital DAB+ additional services along with the station name and information on the current program. With the MULTYRADIO 4.0 you are simply better informed at all times.

Numerous multimedia functions also provide for even more variation in the musical entertainment. This includes the built-in Spotify connection, or the option to connect your digital radio to your mobile phone, tablet or PC via Bluetooth to access other audio sources. Even the heat-loved CD-collection can be used again, because a MP3/CD-player is integrated in the pedestal for space-saving and decent.

Despite the numerous functions the MULTYRADIO 4.0 is easy to use. There are several possibilities for controlling the model. You operate the device via the provided remote control or via OKTIV or UNDOK-APP. Thus, the MULTYRADIO 4.0 offers a modern multimedia complete package - rich stereo sound with 20 W output power included.
So entertainment goes 4.0.

This text is machine translated.

Features

  • DAB+ digital radio
  • FM radio (with RDS and PLL)
  • Unlimited music diversity via Internet radio
  • Date and time display
  • TFT color display (3.2")
  • Spotify & Bluetooth audio streaming (reception)
  • USB interface with charging function and MP3-playback
  • CD/MP3 player
  • Control via OKTIV or UNDOK-APP (iOS, Android)

Scope of delivery

  • MULTYRADIO 4.0 SE
  • Telescopic antenna
  • Power supply unit
  • Remote control
  • User manual

More interesting products

(*All information is plus legal VAT)