• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WD2900 Wireless digital weather station Forecasts for 4 days

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Satellite based weather station WD2900

  • Satellite based weather forecasts for 4 days
  • Weather data for 50 regions in Germany
  • Forecast of weather situations and weather trend

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

147 x 50 x 115 mm

Display

Digital

Case colour

Silver-black

Sensor dims

38 x 21 x 129 mm

Weight (transmitter)

44 g

Weight (station)

225 g

100 m

Signal type

Wetterdirekt satellite

868 MHz wireless

Forecasts for

4 days

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611802 Techno Line WD2900 Wireless digital weather station Forecasts for 4 days

Description

The WD2900 is a weather direct station, with which you can, among other things, Satellite based weather forecasts for 4 days.
The Days in 4 day sections: morning, afternoon, evening and night.
Professional meteorologists of "weather online "Calculate with global weather data every day your regional weather development. The transmission is done via a national radio network and the permanently and free of charge.
The Data Power is divided in over 50 regions in Germany, so that the data you receive with the WD2900, in your region as exactly as possible.
The forecast for the next days is done for weather situation, the weather trend, Hohst and lowest temperatures, probability of rain and sun hours.
In addition to the current temperatures and the exact time via radio reception, you have in this weather station, thanks to the selectable modes, an option to display the data as follows: a selected days section, continuous forecast or forecast for the next days section.
The easy-to-read color display is very clear. The colors can be set yourself. Here, too, you have three setting modes are available: 1) Color change due to temperature changes, 2) single-color display with choice of several colors and 3) automatic color change of all colors with transition from.

In Germany, you have with the weather station WD2900 directly to your own weather report always available at home - at any time.

This text is machine translated.

Features

  • Time via radio reception
  • Indoor and outdoor temperature display
  • Indoor air humidity display
  • Weather data for 50 regions in Germany
  • Weather forecast for 4 days, divided into 4 sections of the day: morning, afternoon, evening, night
  • Forecast of weather situations and weather trend, maximum and minimum temperatures, probability of rain and sun hours
  • Various display modes can be selected: selected days section, continuous forecast or forecast for the next days section.
  • Automatic change of the display modes can be selected.
  • Colored display with 3 color modes: color change with temperature changes, one color with choice from
  • Several colors and color change with all colors
  • Dimmer with 3 brightness levels
  • Low battery indicator for outdoor transmitter
  • Including transmitter TX35-IT

Scope of delivery

  • 1 x weather station WD2900
  • 1 x outdoor transmitter TX35-IT
  • 1 x Power adapter
  • 4 x AA LR06

Hints

Please note that this station due to the local radio network ONLY IN GERMANY CAN BE OPERATED.