• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS1700 Wireless digital weather station

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Techno Line WS1700 Wireless digital weather station

  • DCF-77 radio clock
  • Including Thermo-hygro sensor (TX175)
  • Rain sensor (TX173) and wind sensor (TX174)

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

133 x 53 x 153 mm

Case colour

Black-chrome

Sensor dims

386 x 427 x 532 mm

Weight (station)

561 g

Outdoor humidity

20 to 95%

Reading range - outdoor temperature

-20°C to +70°C °C

Indoor humidity

20 to 95 %

Reading range - indoor temperature

-9.9°C to +50 °C

Reading range - air pressure

850 hPa to 1050 hPa

Precipitation

0 to 999.99 mm

Wind speed

0 to 256 kmh

100 m

Sensor power supply

PSU

AAA battery (3x), please order separately

Station power supply

AA battery (8x), please order separately

Signal type

433 MHz wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611798 Techno Line WS1700 Wireless digital weather station

Conformity certificate

Conformity certificate 1611798 Techno Line WS1700 Wireless digital weather station

Description

With the weather center WS1700 you have your own weather report at home and the permanently free of charge! The weather center offers you all the informatinen for the current weather conditions and even some useful Zusatzfuktionen, like for example the temperature alarm and the value of the comfort indicator.

With this "Weather-all-rounder", you are always well informed and prepared on every weather.

With the weather center WS1700 "techno line", even the weather is not more unpredictable!

This text is machine translated.

Features

  • DCF-77 radio clock
  • 12/24 hour time display
  • Date and weekday display
  • Indoor and outdoor temperature display
  • Indoor and outdoor air humidity display
  • MIN/MAX storage
  • Wind-chill display (sensed temperature)
  • Heat index display
  • Dew point display
  • Wind direction and Windgebschwindigkeitsanzeige
  • Air pressure display and 12 h air pressure history
  • The amount of precipitation display for 1 h, 24 h and total
  • Forecast of weather situations.
  • Temperature alarm function
  • Mood gauge
  • Moon phase display
  • Dual alarm with snooze function
  • Low battery indicator
  • Backlit display

Scope of delivery

  • 1 x weather station with power supply
  • 1 x TX173 Rain sensor
  • 1 x TX 174 wind sensor
  • 1 x TX 175 Thermo-hygro sensor
  • 1 x stainless steel mast
  • 1 x radiation protection
  • Mounting screws
  • Stainless steel accessories for attachment of the mast

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)