• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA10920 Wireless digital weather station

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Techno Line MA10920 Wireless digital weather station

  • Connection with the house monitoring system of mobile alerts:
  • Monitoring from your smartphone
  • Alarm sounding via Push Notification

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

148 x 32 x 115 mm

Display

Digital

Sensor dims

38 x 21 x 129 mm

Outdoor humidity

1% RH - 99% RH

Reading range - outdoor temperature

-39.9°C - +59.9 °C

Indoor humidity

1% RH - 99% RH

Reading range - indoor temperature

-9.9°C - +59.9 °C

100 m

Sensor power supply

PSU

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

868 MHz wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611797 Techno Line MA10920 Wireless digital weather station

Description

The MA 10920 is a weather station with linking to the house monitoring system of mobile alerts.
This weather station gives you the exact time via radio reception and up-to-date information about the temperature, humidity and the air pressure.
It is the local outdoor temperature, as well as the air humidity via an external transmitter at the station.
Indoor and outdoor temperature, as well as indoor and outdoor humidity you can, in connection with a gateway, from your smartphone permanent monitoring. You will be informed immediately by push notification informs if the previously entered limits within the app "Mobile Alerts" above or below. (The air pressure is not on your smartphone).
In addition, you get with this weather station information about the weather situations, as well as for the weather trend.
Thanks to its modern designs, fits the MA 10920 in every household and is an eye-catcher in every living room.

For getting from push messages and for reading the data from your smartphone, you need a gateway, a smartphone, the app "Mobile Alerts" and an internet connection.

A quick glance at your smartphone is sufficient to be certainty about the status of your home. At any time, from anywhere!

This text is machine translated.

Features

  • Connection possibility at the mobile alerts house surveillance system
  • Retrieval of data from your smartphone from
  • Possibility via push notification when above or below the eigegebenen values to alert
  • Display with 3 color modes:
  • 1) color changes depending on the temperature
  • 2) one of the 22 colors permanently
  • 3) color change of all 22 color versions with flowing transitions as Regenbogenfuktion
  • Time zone setting
  • Date and weekday display
  • Indoor and outdoor temperature
  • Indoor and outdoor humidity
  • MIN/MAX storage
  • Forecast of weather situations.
  • Air pressure history
  • Wake-up alarm
  • Background lighting with
  • 3 different color settings
  • Table stand

Scope of delivery

  • 1 x weather station MA 10920
  • 1 x Power adapter
  • 1 x outdoor transmitter TX29TH-IT
  • 1x Sensor ID card

System requirements

  • Smartphone, Gateway, iOS or Android and internet connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)