• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 7005 Thermo-hygrometer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor thermometer/hygrometer WS 7005

  • Indoor temperature display in °C/°F.
  • MIN/MAX memory

Technical specifications

Reading range - indoor temperature

0, 50 °C

Product type

Thermo-hygrometer

Reading range - outdoor temperature

- °C

Indoor humidity

20, 95 %

Outdoor humidity

-

Station power supply

LR44 button cell, included

Content

1 pc(s)

Outdoor temperature resolution

1 °C

Indoor temperature resolution

0.1 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672571 Techno Line WS 7005 Thermo-hygrometer

Conformity certificate

Conformity certificate 672571 Techno Line WS 7005 Thermo-hygrometer

Description

Compact thermo/hygrometer for setting up or hanging.

More interesting products

(*All information is plus legal VAT)