• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 9767 Wireless thermometer Black WS 9767

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature station

  • Indoor and outdoor temperature display in °C/°F
  • MIN/MAX storage
  • Temperature trend display

Technical specifications

Reading range - indoor temperature

0 to +50 °C

Product type

Wireless thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-40 to +60 °C

Functions

Pressure tendency display

Max/min readings

Inside temperature

Radio clock (DCF77 )

Date

Outside temperature

Battery life

Display

Digital

Case colour

Black

Max. number of sensors

3

Station power supply

AA battery (2x), please order separately

Sensor power supply

AAA battery (2x), please order separately

Sensor dims

40 x 22 x 100 mm

Content

1 pc(s)

Hub dimensions

65 x 45 x 165 mm

Alarm times

1

Clock face colour

Green-grey

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419812 Techno Line WS 9767 Wireless thermometer Black WS 9767

Conformity certificate

Conformity certificate 419812 Techno Line WS 9767 Wireless thermometer Black WS 9767

Description

This versatile temperature station is equipped with many features, such as a display of indoor and outdoor temperature or an alarm with snooze function.

This text is machine translated.

Features

  • Radio clock (DCF77)
  • Manual setting option
  • Snooze function (6 minutes)
  • Wall mounting or table-top
  • °C/°F-display
  • Temperature trend indicator
  • MIN./MAX. display
  • Battery indication
  • Outdoor transmitter reception and radio reception indicator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)